
LCP12A-100-10K | |
|---|---|
DigiKey Part Number | 5256-LCP12A-100-10K-ND |
Manufacturer | |
Manufacturer Product Number | LCP12A-100-10K |
Description | LINEAR POT 10K OHM 1.2W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1.2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer ETI Systems | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 1.2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 4-40 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 5.000" x 0.492" Face (127.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,34000 € | 155,34 € |
| 10 | 128,64300 € | 1.286,43 € |
| 30 | 117,51000 € | 3.525,30 € |
| 50 | 112,65940 € | 5.632,97 € |
| Unit Price without VAT: | 155,34000 € |
|---|---|
| Unit Price with VAT: | 184,85460 € |

