
DC27FL-1/4 | |
|---|---|
DigiKey Part Number | 5256-DC27FL-1/4-ND |
Manufacturer | |
Manufacturer Product Number | DC27FL-1/4 |
Description | SCALE DIAL 0.25" 10 TURN PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,85000 € | 101,85 € |
| 5 | 90,43600 € | 452,18 € |
| 10 | 86,35100 € | 863,51 € |
| 25 | 81,59520 € | 2.039,88 € |
| 50 | 78,42700 € | 3.921,35 € |
| 100 | 75,58460 € | 7.558,46 € |
| Unit Price without VAT: | 101,85000 € |
|---|---|
| Unit Price with VAT: | 121,20150 € |

