
ETK6201 | |
|---|---|
DigiKey Part Number | 5997-ETK6201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETK6201 |
Description | 12segs6 Grids or 117 |
Customer Reference | |
Detailed Description | LED Driver 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | 11 Segment, 12 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 32-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,19360 € | 19,36 € |
| 1.000 | 0,16524 € | 165,24 € |
| 3.000 | 0,15233 € | 456,99 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

