
ET9931 | |
|---|---|
DigiKey Part Number | 5997-ET9931TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET9931 |
Description | Low RON OVP with ACK and RCP, |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 2.3 ~ 28V External Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 2.3 ~ 28V | |
Technology | External Switch | |
Applications | USB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLCSP | |
Supplier Device Package | - | |
Voltage - Working | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,49210 € | 49,21 € |
| 500 | 0,42182 € | 210,91 € |
| 1.000 | 0,35151 € | 351,51 € |
| 3.000 | 0,28121 € | 843,63 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

