
ET9919B | |
|---|---|
DigiKey Part Number | 5997-ET9919BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET9919B |
Description | Low RON OVP with RCP |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 14.5V Internal Switch 12-WLCSP (1.77x1.47) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer ETEK MICROELECTRONICS | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 12-UFBGA, WLCSP |
Part Status Active | Supplier Device Package 12-WLCSP (1.77x1.47) |
Voltage - Clamping 14.5V | Voltage - Working 28V |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,20400 € | 20,40 € |
| 1.000 | 0,17508 € | 175,08 € |
| 3.000 | 0,16063 € | 481,89 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

