
ET9902 | |
|---|---|
DigiKey Part Number | 5997-ET9902TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET9902 |
Description | OVP with OTG and RCB,23m |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 20-WLCSP (2.22x1.82) |
Datasheet | Datasheet |
Category | Applications USB-C (USB TYPE-C) |
Manufacturer ETEK MICROELECTRONICS | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-WFBGA, WLCSP |
Part Status Active | Supplier Device Package 20-WLCSP (2.22x1.82) |
Voltage - Clamping Adjustable | Voltage - Working 9V |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,22270 € | 22,27 € |
| 1.000 | 0,18933 € | 189,33 € |
| 3.000 | 0,17391 € | 521,73 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

