CMOS Amplifier Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET85602E

DigiKey Part Number
5997-ET85602ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET85602E
Description
IC OPAMP2 CIRCUIT TSOT23-8
Customer Reference
Detailed Description
CMOS Amplifier Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,15000 €0,15 €
500,12120 €6,06 €
1000,10600 €10,60 €
1.0000,09091 €90,91 €
3.0000,07576 €227,28 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €