
ET85602 | |
|---|---|
DigiKey Part Number | 5997-ET85602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85602 |
Description | 10MHz OPA |
Customer Reference | |
Detailed Description | CMOS Amplifier Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Slew Rate 6V/µs |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Supplier Device Package 8-SOP |
Output Type Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,14450 € | 14,45 € |
| 1.000 | 0,12154 € | 121,54 € |
| 3.000 | 0,11219 € | 336,57 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

