
ET85502S | |
|---|---|
DigiKey Part Number | 5997-ET85502STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85502S |
Description | IC OPAMP ZERO-DRIFT 2 CIRCUIT S |
Customer Reference | |
Detailed Description | CMOS Amplifier Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Slew Rate 0.5V/µs |
Mfr | Current - Supply 770µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Supplier Device Package 8-SOP |
Output Type Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 50 | 0,37640 € | 18,82 € |
| 100 | 0,32940 € | 32,94 € |
| 1.000 | 0,28235 € | 282,35 € |
| 3.000 | 0,23529 € | 705,87 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

