
ET85501S | |
|---|---|
DigiKey Part Number | 5997-ET85501STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85501S |
Description | IC OPAMP ZERO-DRIFT 1 CIRCUIT S |
Customer Reference | |
Detailed Description | CMOS Amplifier Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Slew Rate 0.5V/µs |
Mfr | Current - Supply 770µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Supplier Device Package 8-SOP |
Output Type Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05910 € | 5,91 € |
| 1.000 | 0,05067 € | 50,67 € |
| 3.000 | 0,04224 € | 126,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

