
ET85002 | |
|---|---|
DigiKey Part Number | 5997-ET85002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85002 |
Description | IC OPAMP 2 CIRCUIT SOP8 |
Customer Reference | |
Detailed Description | CMOS Amplifier Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Slew Rate 2V/µs |
Mfr | Current - Supply 60µA (x2 Channels) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Supplier Device Package 8-SOP |
Output Type Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,06850 € | 6,85 € |
| 1.000 | 0,06083 € | 60,83 € |
| 3.000 | 0,05654 € | 169,62 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

