
ET85001SC | |
|---|---|
DigiKey Part Number | 5997-ET85001SCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85001SC |
Description | IC OPAMP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Current - Supply | 60µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,06000 € | 0,06 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04240 € | 4,24 € |
| 1.000 | 0,03636 € | 36,36 € |
| 3.000 | 0,03030 € | 90,90 € |
| Unit Price without VAT: | 0,06000 € |
|---|---|
| Unit Price with VAT: | 0,07140 € |


