
ET85001D | |
|---|---|
DigiKey Part Number | 5997-ET85001DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85001D |
Description | IC OPAMP 1 CIRCUIT DFN4 |
Customer Reference | |
Detailed Description | CMOS Amplifier Circuit Rail-to-Rail |
Datasheet | Datasheet |
Category | Slew Rate 2V/µs |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 4-XFDFN Exposed Pad |
Output Type Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09640 € | 9,64 € |
| 1.000 | 0,08259 € | 82,59 € |
| 3.000 | 0,06883 € | 206,49 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

