
ET83301 | |
|---|---|
DigiKey Part Number | 5997-ET83301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET83301 |
Description | BOOST ADJ output 3A |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A (Switch) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 4V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching Up to 2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,20530 € | 20,53 € |
| 500 | 0,17596 € | 87,98 € |
| 1.000 | 0,14664 € | 146,64 € |
| 3.000 | 0,11731 € | 351,93 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

