
ET8290B | |
|---|---|
DigiKey Part Number | 5997-ET8290BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET8290B |
Description | BOOST ADJ output 4A |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.5V 1 Output 4A (Switch) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 1.3MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x2) |
Voltage - Input (Min) 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,51530 € | 51,53 € |
| 500 | 0,44172 € | 220,86 € |
| 1.000 | 0,36809 € | 368,09 € |
| 3.000 | 0,29447 € | 883,41 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

