
ET8290 | |
|---|---|
DigiKey Part Number | 5997-ET8290TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET8290 |
Description | BOOST IIC control ADJ output 4A |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.5V 1 Output 4A (Switch) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,52180 € | 52,18 € |
| 500 | 0,44728 € | 223,64 € |
| 1.000 | 0,37273 € | 372,73 € |
| 3.000 | 0,29818 € | 894,54 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

