
ET82099Y | |
|---|---|
DigiKey Part Number | 5997-ET82099YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET82099Y |
Description | BOOST ADJ output 0.6A |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V Output 600mA (Switch) 6-UFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Voltage - Input (Min) 0.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,37300 € | 3,73 € |
| 100 | 0,32680 € | 32,68 € |
| 500 | 0,28012 € | 140,06 € |
| 1.000 | 0,23343 € | 233,43 € |
| 3.000 | 0,18674 € | 560,22 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

