
ET82099 | |
|---|---|
DigiKey Part Number | 5997-ET82099TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET82099 |
Description | BOOST ADJ output 0.6A |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 0.7V |
Mfr | Voltage - Input (Max) 5.5V |
Packaging Tape & Reel (TR) | Voltage - Output (Min/Fixed) |
Part Status Active | Voltage - Output (Max) 5.5V |
Function Step-Up | Current - Output |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (1.15x0.83) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,11570 € | 11,57 € |
| 1.000 | 0,09938 € | 99,38 € |
| 3.000 | 0,09167 € | 275,01 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


