
ET8202 | |
|---|---|
DigiKey Part Number | 5997-ET8202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET8202 |
Description | low power high performance compa |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10pA |
Manufacturer ETEK MICROELECTRONICS | Current - Output (Typ) 5mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 17µA |
Part Status Active | CMRR, PSRR (Typ) 68db CMRR, 80db PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 600ns (Typ) |
Output Type Push-Pull | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,13940 € | 13,94 € |
| 500 | 0,11946 € | 59,73 € |
| 1.000 | 0,09955 € | 99,55 € |
| 3.000 | 0,07964 € | 238,92 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

