
ET8134M | |
|---|---|
DigiKey Part Number | 5997-ET8134MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET8134M |
Description | 4.5~38V,3A,buck |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 3A |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 38V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 7V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 600kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 8-ESOP |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,12750 € | 12,75 € |
| 1.000 | 0,10879 € | 108,79 € |
| 3.000 | 0,10029 € | 300,87 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

