
ET8134 | |
|---|---|
DigiKey Part Number | 5997-ET8134TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET8134 |
Description | BUCK ADJ output 3A |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 3A (Switch) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,38180 € | 38,18 € |
| 500 | 0,32726 € | 163,63 € |
| 1.000 | 0,27272 € | 272,72 € |
| 3.000 | 0,21818 € | 654,54 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

