
ET81313 | |
|---|---|
DigiKey Part Number | 5997-ET81313TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET81313 |
Description | BUCK ADJ output 3A |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A (Switch) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 7V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,18850 € | 18,85 € |
| 500 | 0,16160 € | 80,80 € |
| 1.000 | 0,13467 € | 134,67 € |
| 3.000 | 0,10773 € | 323,19 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

