Linear Regulator Controller IC Positive Fixed Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET7H218T

DigiKey Part Number
5997-ET7H218TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET7H218T
Description
200mA Low Drop WIth EN
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
16V
Manufacturer
ETEK MICROELECTRONICS
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
SOT-23-5
Type
Positive Fixed
Package / Case
16-DIP (0.300", 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11800 €1,18 €
1000,10530 €10,53 €
5000,09218 €46,09 €
1.0000,07901 €79,01 €
3.0000,06583 €197,49 €
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €