
ET7H150Y | |
|---|---|
DigiKey Part Number | 5997-ET7H150YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7H150Y |
Description | 200mA Low Drop WIth EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 0.9V @ 200mA |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 16V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,04000 € | 0,04 € |
| 10 | 0,03800 € | 0,38 € |
| 100 | 0,03380 € | 3,38 € |
| 500 | 0,02958 € | 14,79 € |
| 1.000 | 0,02534 € | 25,34 € |
| 3.000 | 0,02112 € | 63,36 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04760 € |

