
ET7H150S | |
|---|---|
DigiKey Part Number | 5997-ET7H150STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7H150S |
Description | 200mA Low Drop WIth EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 200mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 0.9V @ 200mA |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,06758 € | 33,79 € |
| 1.000 | 0,05792 € | 57,92 € |
| 3.000 | 0,04827 € | 144,81 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

