
ET7H150B | |
|---|---|
DigiKey Part Number | 5997-ET7H150BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7H150B |
Description | 200mA Low Drop WIth EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 200mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 0.9V @ 200mA |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 16V | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,10136 € | 50,68 € |
| 1.000 | 0,08688 € | 86,88 € |
| 3.000 | 0,07240 € | 217,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

