
ET74LVCH8T245Y | |
|---|---|
DigiKey Part Number | 5997-ET74LVCH8T245YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVCH8T245Y |
Description | 8 Bit GPIO Level Shifter |
Customer Reference | |
Detailed Description | Translator Circuit Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Non-Inverted | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,85470 € | 85,47 € |
| 1.000 | 0,73259 € | 732,59 € |
| 3.000 | 0,61049 € | 1.831,47 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

