
ET74LVC2G17 | |
|---|---|
DigiKey Part Number | 5997-ET74LVC2G17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVC2G17 |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Output SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,03870 € | 3,87 € |
| 1.000 | 0,03356 € | 33,56 € |
| 3.000 | 0,03098 € | 92,94 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

