Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET74LVC2G04

DigiKey Part Number
5997-ET74LVC2G04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET74LVC2G04
Description
Dual Inverter Gate
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
6.1ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
1000,04480 €4,48 €
1.0000,03873 €38,73 €
3.0000,03528 €105,84 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €