
ET74LVC1G17 | |
|---|---|
DigiKey Part Number | 5997-ET74LVC1G17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVC1G17 |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-70-5 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer ETEK MICROELECTRONICS | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03430 € | 3,43 € |
| 1.000 | 0,02913 € | 29,13 € |
| 3.000 | 0,02741 € | 82,23 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

