
ET74LVC1G14 | |
|---|---|
DigiKey Part Number | 5997-ET74LVC1G14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVC1G14 |
Description | Single Inverter with Schmitt |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
Category | Features Schmitt Trigger |
Mfr | Voltage - Supply 1.65V ~ 5.5V |
Series | Current - Quiescent (Max) 10 µA |
Packaging Tape & Reel (TR) | Current - Output High, Low 32mA, 32mA |
Part Status Active | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,03400 € | 3,40 € |
| 1.000 | 0,02890 € | 28,90 € |
| 3.000 | 0,02720 € | 81,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

