AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET74LVC1G08

DigiKey Part Number
5997-ET74LVC1G08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET74LVC1G08
Description
Single 2input AND Gate
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.1ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07600 €0,76 €
1000,03400 €3,40 €
1.0000,03145 €31,45 €
3.0000,02890 €86,70 €
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €