
ET74LVC1G02 | |
|---|---|
DigiKey Part Number | 5997-ET74LVC1G02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVC1G02 |
Description | Single 2input NOR Gate |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03270 € | 3,27 € |
| 1.000 | 0,02754 € | 27,54 € |
| 3.000 | 0,02582 € | 77,46 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

