
ET74LCX244 | |
|---|---|
DigiKey Part Number | 5997-ET74LCX244TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LCX244 |
Description | IC BUFFER NON-INVERT 5.5V 20-QFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 20-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,07140 € | 7,14 € |
| 1.000 | 0,06110 € | 61,10 € |
| 3.000 | 0,05680 € | 170,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

