
ET7480M | |
|---|---|
DigiKey Part Number | 5997-ET7480MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7480M |
Description | USB Type-C Audio Switch |
Customer Reference | |
Detailed Description | Audio, USB Switch IC Channel 25-WLCSP (2.07x2.07) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer ETEK MICROELECTRONICS | -3db Bandwidth 750MHz |
Packaging Tape & Reel (TR) | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:2, 2:1 | Package / Case 25-UFBGA, WLCSP |
Switch Circuit SPDT, DPDT | Supplier Device Package 25-WLCSP (2.07x2.07) |
On-State Resistance (Max) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,51840 € | 51,84 € |
| 1.000 | 0,50144 € | 501,44 € |
| 3.000 | 0,46745 € | 1.402,35 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

