
ET7428 | |
|---|---|
DigiKey Part Number | 5997-ET7428TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7428 |
Description | 2CH SPDT Audio Switch with OVP B |
Customer Reference | |
Detailed Description | Audio Switch IC Channel 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | - | |
On-State Resistance (Max) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 400MHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 10-QFN (1.8x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,15700 € | 15,70 € |
| 500 | 0,13454 € | 67,27 € |
| 1.000 | 0,11212 € | 112,12 € |
| 3.000 | 0,08970 € | 269,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

