
ET7222 | |
|---|---|
DigiKey Part Number | 5997-ET7222TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7222 |
Description | USB 2.0(480Mbps) Switch |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.7V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 480MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 20 | 0,18950 € | 3,79 € |
| 100 | 0,09470 € | 9,47 € |
| 1.000 | 0,08606 € | 86,06 € |
| 3.000 | 0,07745 € | 232,35 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

