
ET6H250B | |
|---|---|
DigiKey Part Number | 5997-ET6H250BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6H250B |
Description | 300mA High Input With EN |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 36V | |
Number of Outputs | - | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,12610 € | 12,61 € |
| 500 | 0,11032 € | 55,16 € |
| 1.000 | 0,09455 € | 94,55 € |
| 3.000 | 0,07879 € | 236,37 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

