
ET6H233 | |
|---|---|
DigiKey Part Number | 5997-ET6H233TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6H233 |
Description | 300mA High Input With EN |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output |
Datasheet | Datasheet |
Category | Voltage - Input 36V |
Manufacturer ETEK MICROELECTRONICS | Voltage - Output 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,11312 € | 56,56 € |
| 1.000 | 0,09696 € | 96,96 € |
| 3.000 | 0,08080 € | 242,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

