
ET6H133F | |
|---|---|
DigiKey Part Number | 5997-ET6H133FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6H133F |
Description | 150mA Low IQ High-in |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 18V | |
Number of Outputs | - | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08730 € | 8,73 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06546 € | 65,46 € |
| 3.000 | 0,05454 € | 163,62 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

