
ET6H125Y | |
|---|---|
DigiKey Part Number | 5997-ET6H125YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6H125Y |
Description | 150mA Low IQ High-in |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output |
Datasheet | Datasheet |
Category | Voltage - Input 18V |
Manufacturer ETEK MICROELECTRONICS | Voltage - Output 2.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,26810 € | 26,81 € |
| 500 | 0,23462 € | 117,31 € |
| 1.000 | 0,20110 € | 201,10 € |
| 3.000 | 0,16758 € | 502,74 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

