
ET6416Y | |
|---|---|
DigiKey Part Number | 5997-ET6416YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6416Y |
Description | 16-bit I2C IC XPND |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | Direct Bit Set/Reset | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,34340 € | 34,34 € |
| 1.000 | 0,29433 € | 294,33 € |
| 3.000 | 0,27109 € | 813,27 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |





