
ET6416 | |
|---|---|
DigiKey Part Number | 5997-ET6416TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6416 |
Description | 16-bit I2C-bus/SMBus I/O Expande |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 24-VFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 25mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 24-VFBGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,80000 € | 40,00 € |
| 100 | 0,70000 € | 70,00 € |
| 1.000 | 0,59999 € | 599,99 € |
| 3.000 | 0,50000 € | 1.500,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

