
ET63315B | |
|---|---|
DigiKey Part Number | 5997-ET63315BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET63315B |
Description | 300mA Ultra-Low IQ Enable Input |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Output (Max) | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,04000 € | 0,04 € |
| 10 | 0,03500 € | 0,35 € |
| 100 | 0,03100 € | 3,10 € |
| 1.000 | 0,02711 € | 27,11 € |
| 3.000 | 0,02324 € | 69,72 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04760 € |

