
ET63312B | |
|---|---|
DigiKey Part Number | 5997-ET63312BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET63312B |
Description | 300mA Ultra-Low IQ Enable Input |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output |
Datasheet | Datasheet |
Category | Output Type |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,04000 € | 0,04 € |
| 10 | 0,03500 € | 0,35 € |
| 100 | 0,03060 € | 3,06 € |
| 1.000 | 0,02677 € | 26,77 € |
| 3.000 | 0,02295 € | 68,85 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04760 € |

