
ET6312B | |
|---|---|
DigiKey Part Number | 5997-ET6312BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6312B |
Description | IC LED DVR LIN 24MA 48MA 20QFN |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Constant Current I2C, PWM Dimming 24mA, 48mA 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 24mA, 48mA | |
Frequency | - | |
Dimming | I2C, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,23030 € | 23,03 € |
| 1.000 | 0,19718 € | 197,18 € |
| 3.000 | 0,18188 € | 545,64 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

