
ET63115YB | |
|---|---|
DigiKey Part Number | 5997-ET63115YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET63115YB |
Description | 1.5V 150MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 150mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,05000 € | 0,05 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,04340 € | 4,34 € |
| 500 | 0,03802 € | 19,01 € |
| 1.000 | 0,03258 € | 32,58 € |
| 3.000 | 0,02715 € | 81,45 € |
| Unit Price without VAT: | 0,05000 € |
|---|---|
| Unit Price with VAT: | 0,05950 € |

