
ET5HAADJYB | |
|---|---|
DigiKey Part Number | 5997-ET5HAADJYBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5HAADJYB |
Description | ADJ 1A High Input LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.8V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,06850 € | 6,85 € |
| 1.000 | 0,05483 € | 54,83 € |
| 3.000 | 0,05055 € | 151,65 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

