
ET5HAADJEB | |
|---|---|
DigiKey Part Number | 5997-ET5HAADJEBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5HAADJEB |
Description | ADJ 1A High Input LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,11190 € | 11,19 € |
| 1.000 | 0,09467 € | 94,67 € |
| 3.000 | 0,08692 € | 260,76 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

