
ET5HA50EB | |
|---|---|
DigiKey Part Number | 5997-ET5HA50EBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5HA50EB |
Description | 1ALDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 1A 8-ESOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 20V | Supplier Device Package 8-ESOP |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,06284 € | 31,42 € |
| 1.000 | 0,05387 € | 53,87 € |
| 3.000 | 0,04489 € | 134,67 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

